-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1614883-0
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1614883-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
$0.0664 / $0.1490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0783 | Buy Now |
DISTI #
AMP1-1614883-0
|
Heilind Electronics | CPF0805 470R 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.0885 / $0.0963 | Buy Now |
|
Onlinecomponents.com | CPF0805 470R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
DISTI #
AMP1-1614883-0
|
Interstate Connecting Components | CPF0805 470R 0.1% 25PPM 5K RL | 0 |
|
$0.0885 / $0.0963 | Buy Now |
DISTI #
1-1614883-0
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1-1614883-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1614883-0
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1-1614883-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF0805 470R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1614883-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1614883-0
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1-1614883-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1614883-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U470RBBL | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1-1614883-0 vs WF08U470RBBL |
WF08U470RBTL | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1-1614883-0 vs WF08U470RBTL |
RR1220P471B-T-C | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 1-1614883-0 vs RR1220P471B-T-C |
RR1220P-471-B-C | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 1-1614883-0 vs RR1220P-471-B-C |
RR1220P4700B-T1-C | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 1-1614883-0 vs RR1220P4700B-T1-C |
RR1220P471B-T5-C | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 1-1614883-0 vs RR1220P471B-T5-C |
WF08U470RBT | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 1-1614883-0 vs WF08U470RBT |
RR1220P-471-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 470ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | 1-1614883-0 vs RR1220P-471-B |
RR1220P4700B-T5-C | Fixed Resistor, Thin Film, 0.1W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | 1-1614883-0 vs RR1220P4700B-T5-C |