Part Details for 1-1613454-7 by TE Connectivity
Overview of 1-1613454-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 1-1613454-7
1-1613454-7 CAD Models
1-1613454-7 Part Data Attributes
|
1-1613454-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1613454-7
TE Connectivity
RESISTOR, THIN FILM, 1W, 1%, 50ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Manufacturer Series | H4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |