-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4490
|
Newark | 2Mm Pitch Battery Plug Assembl |Amp Te Connectivity 1-1612962-3 Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
A109007-ND
|
DigiKey | CONN PLUG 10POS 2.00MM EDGE R/A Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8938 In Stock |
|
$2.1930 / $2.7400 | Buy Now |
DISTI #
1-1612962-3
|
Avnet Americas | Conn Battery Interconnect PL 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port - Trays (Alt: 1-1612962-3) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 11 Weeks, 4 Days Container: Tray | 14400 Factory Stock |
|
$2.2106 / $2.4211 | Buy Now |
DISTI #
571-1-1612962-3
|
Mouser Electronics | Headers & Wire Housings 2MM PITCH BATTERY PLUG ASSEMBL RoHS: Compliant | 1141 |
|
$2.1900 / $2.7400 | Buy Now |
DISTI #
71710300
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 2MM PITCH BATTERY PLUG ASSEMBL | TE Connectivity 1-1612962-3 RoHS: Compliant Min Qty: 5760 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 | RFQ |
|
Future Electronics | 10 Position 2mm 30VDC Right Angle Board to Board DC Jack RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tray | 0Tray |
|
$2.1700 | Buy Now |
|
Future Electronics | 10 Position 2mm 30VDC Right Angle Board to Board DC Jack RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tray | 0Tray |
|
$2.1700 | Buy Now |
DISTI #
AMP1-1612962-3
|
Heilind Electronics | 2MM PITCH BATTERY PLUG ASSEMBL | Americas - 0 in Stock |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | Battery Connector 10 Cells Thermoplastic Tray RoHS: Compliant |
410 In Stock 14400 Factory Stock |
|
$2.0800 / $2.3800 | Buy Now |
DISTI #
1-1612962-3
|
TTI | Headers & Wire Housings 2MM PITCH BATTERY PLUG ASSEMBL Min Qty: 5760 Package Multiple: 2880 Container: Tray | Americas - 0 |
|
$2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1612962-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1612962-3
TE Connectivity
PCB Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.189 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.263 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 6000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.148 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |