-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC ASSY 14P ,MINI CT DC DRAWE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6558
|
Newark | Rec Assy 14P ,mini Ct Dc Drawe |Amp Te Connectivity 1-1612257-4 RoHS: Not Compliant Min Qty: 5390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
A119248-ND
|
DigiKey | CONN RCPT 14POS PNL MNT Min Qty: 5390 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9620 | Buy Now |
DISTI #
1-1612257-4
|
Avnet Americas | Conn Housing RCP 14 POS 1.5mm ST Panel Mount Tray (Alt: 1-1612257-4) RoHS: Compliant Min Qty: 5390 Package Multiple: 539 Lead time: 14 Weeks, 1 Days | 0 |
|
$1.8799 | Buy Now |
DISTI #
571-1-1612257-4
|
Mouser Electronics | PCI Express / PCI Connectors REC ASSY 14P MINI CT DC DRAWER | 4935 |
|
$2.2400 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5390 Package Multiple: 539 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.8500 | Buy Now |
DISTI #
AMP1-1612257-4
|
Heilind Electronics | REC ASSY 14P MINI CT DC DRAWE | Americas - 0 in Stock |
|
$2.3039 | Buy Now |
|
Onlinecomponents.com | REC ASSY 14P ,MINI CT DC DRAWE RoHS: Compliant |
4749 Partner Stock |
|
$2.1500 / $3.5500 | Buy Now |
DISTI #
61163053
|
Verical | REC ASSY 14P ,MINI CT DC DRAWE RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 4749 |
|
$2.1200 / $2.2400 | Buy Now |
DISTI #
116122574-TEC
|
TME | 1-1612257-4 Min Qty: 25 | 4749 |
|
$1.4537 / $1.6968 | Buy Now |
DISTI #
AMP1-1612257-4
|
Interstate Connecting Components | REC ASSY 14P MINI CT DC DRAWE | 0 |
|
$2.3039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1612257-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1612257-4
TE Connectivity
REC ASSY 14P ,MINI CT DC DRAWE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Depth | 0.582 inch | |
Body Length | 1.517 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Information | 1-1612256-4 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |