Part Details for 1-1609158-6 by TE Connectivity
Results Overview of 1-1609158-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1609158-6 Information
1-1609158-6 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1609158-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1609158-6
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 10A Straight 1 Port - Bulk (Alt: 1-16091... more Min Qty: 45 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7187 / $35.4750 | Buy Now |
DISTI #
655-1-1609158-6
|
Mouser Electronics | AC Power Entry Modules 10HPSGS1=F8482 RoHS: Compliant | 0 |
|
$39.0600 / $41.6700 | Order Now |
DISTI #
COR1-1609158-6
|
Heilind Electronics | FILTRD PE MODUL,10A SNAP-IN,QC SWT GUARD,1 FUSE,CL1 MOOP,GP | Americas - 33 in Stock |
|
$44.3438 / $56.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 / $69.1800 | Buy Now |
DISTI #
COR1-1609158-6
|
Interstate Connecting Components | FILTRD PE MODUL,10A SNAP-IN,QC SWT GUARD,1 FUSE,CL1 MOOP,GP | 11 |
|
$44.3438 / $56.7600 | Buy Now |
DISTI #
000000000006392195
|
Sager | AC Power Entry Modules 10HPSGS1=F8482 Min Qty: 45 | 45 |
|
$33.8900 / $39.4200 | Buy Now |
DISTI #
1-1609158-6
|
Avnet Abacus | (Alt: 1-1609158-6) RoHS: Not Compliant Min Qty: 45 Package Multiple: 9 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9700 / $69.1800 | Buy Now |
Part Details for 1-1609158-6
1-1609158-6 CAD Models
1-1609158-6 Part Data Attributes
|
1-1609158-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609158-6
TE Connectivity
Mains Power Connector, 115/230VAC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |