Part Details for 1-1609122-0 by TE Connectivity
Overview of 1-1609122-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1609122-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 4A Fuse/Voltage Selector ST 1 Port | 0 |
|
$38.3700 / $140.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$31.0128 / $33.6000 | Buy Now |
|
Quest Components | 38 |
|
$33.6000 / $36.4000 | Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 4A Fuse/Voltage Selector ST 1 Port | 0 |
|
$38.3700 / $140.0500 | Buy Now |