Part Details for 1-160759-1 by TE Connectivity
Overview of 1-160759-1 by TE Connectivity
- Distributor Offerings: (40 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-160759-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C3590
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Contact Gender:-, Contact Termination Type:-, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:-, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-160759-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6502 |
|
$0.1290 / $0.1520 | Buy Now |
DISTI #
40Y2831
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 1-160759-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2000 | Buy Now |
DISTI #
A99650CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
72816 In Stock |
|
$0.1044 / $0.2400 | Buy Now |
DISTI #
1-160759-1
|
Avnet Americas | Contact SKT ST Cable Mount Strip on Reel - Tape and Reel (Alt: 1-160759-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500309000 Factory Stock |
|
$0.0650 | Buy Now |
DISTI #
67C3590
|
Avnet Americas | Contact SKT ST Cable Mount Strip on Reel - Bulk (Alt: 67C3590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6502 Partner Stock |
|
$0.1490 / $0.2500 | Buy Now |
DISTI #
571-101607591
|
Mouser Electronics | Terminals .250 RECEPTACLE Reel of 1500 RoHS: Compliant | 109500 |
|
$0.1120 / $0.1480 | Buy Now |
DISTI #
571-101607591-CT
|
Mouser Electronics | Terminals .250 RECEPTACLE Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.1960 | Buy Now |
DISTI #
571-101607591-MR
|
Mouser Electronics | Terminals .250 RECEPTACLE Reel of 250 RoHS: Compliant | 750 |
|
$0.1960 / $0.2060 | Buy Now |
DISTI #
VDP:6627_11883718
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass F 22.3mm Tin T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | Americas - 4500 |
|
$0.1267 / $0.1477 | Buy Now |
DISTI #
V72:2272_11883718
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass F 22.3mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2116 Container: Cut Strips | Americas - 1835 |
|
$0.1044 / $0.2399 | Buy Now |