Part Details for 1-160644-0 by TE Connectivity
Overview of 1-160644-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-160644-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-160644-0-ND
|
DigiKey | CONN TERM WTB 16-20AWG TIN Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-160644-0
|
Avnet Americas | Pin Terminal 15.5-20AWG Tin Strip - Tape and Reel (Alt: 1-160644-0) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-160644-0
|
Avnet Americas | Pin Terminal 15.5-20AWG Tin Strip - Tape and Reel (Alt: 1-160644-0) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for 1-160644-0
1-160644-0 CAD Models
1-160644-0 Part Data Attributes:
|
1-160644-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-160644-0
TE Connectivity
1.5mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 |