Part Details for 1-1604799-1 by TE Connectivity
Overview of 1-1604799-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1604799-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1604799-1-ND
|
DigiKey | QUADRAX, 12 POS, RECEPT.ASSY, EN Min Qty: 40 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$590.7808 | Buy Now |
DISTI #
1-1604799-1
|
Avnet Americas | Receptacle Assembly 12 Position Panel Mount Electroless Nickel - Bulk (Alt: 1-1604799-1) Min Qty: 40 Package Multiple: 2 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$301.9736 / $504.7380 | Buy Now |
DISTI #
571-1-1604799-1
|
Mouser Electronics | Rack & Panel Connectors Quadrax, 12p, Recept Assy EN plated RoHS: Compliant | 0 |
|
$605.5500 | Order Now |
DISTI #
AMP1-1604799-1
|
Heilind Electronics | QUADRAX, 12 POS, RECEPT.ASSY, | Americas - 0 in Stock |
|
$634.4118 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$546.7900 / $1,604.8100 | Buy Now |
DISTI #
AMP1-1604799-1
|
Interstate Connecting Components | QUADRAX, 12 POS, RECEPT.ASSY, | 0 |
|
$634.4118 | Buy Now |
DISTI #
000000000005772328
|
Sager | Rack & Panel Connectors Quadrax, 12p, Recept Assy EN plated Min Qty: 1 | 0 |
|
$599.1700 / $616.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$546.7900 / $1,604.8100 | Buy Now |