-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8316
|
Newark | Cont 8-10 Awg Pwr, Mfbl Plate |Amp Te Connectivity 1-1600960-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
A108861CT-ND
|
DigiKey | CONTACT BLADE SCKT PWR 8-10AWG Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3209 In Stock |
|
$1.1995 / $2.0900 | Buy Now |
DISTI #
1-1600960-7
|
Avnet Americas | CONNECTOR,Z-PACK HM-ZD CONNECTOR - Tape and Reel (Alt: 1-1600960-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 4558 Factory Stock |
|
$1.1595 / $1.3092 | Buy Now |
DISTI #
571-1-1600960-7
|
Mouser Electronics | Heavy Duty Power Connectors CONT 8-10 AWG PWR MFBL PLATE RoHS: Compliant | 3077 |
|
$1.3400 / $2.5400 | Buy Now |
DISTI #
71710116
|
RS | CONT 8-10 AWG PWR, MFBL PLATE | TE Connectivity 1-1600960-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
AMP1-1600960-7
|
Heilind Electronics | CONT 8-10 AWG PWR, MFBL PLATE | Americas - 0 in Stock |
|
$1.0762 / $1.3957 | Buy Now |
|
Onlinecomponents.com | CONT 8-10 AWG PWR, MFBL PLATE RoHS: Compliant |
6000 On Order |
|
$1.1200 / $1.3100 | Buy Now |
|
Quest Components | 40 |
|
$2.7400 / $4.1100 | Buy Now | |
DISTI #
1-1600960-7
|
TTI | Heavy Duty Power Connectors CONT 8-10 AWG PWR MFBL PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1300 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1600960-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1600960-7
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.272 inch | |
Cable Entry-Min | 0.176 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 8 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 42 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |