1-1600788-7
TE Connectivity
Description: SQUEEZE REL RECEPT ASSY W/KEYS

Overview of 1-1600788-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1600788-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X6548
Newark Squeeze Rel Recept Assy W/Keys |Amp Te Connectivity 1-1600788-7 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.5500
$5.5500 Buy Now
DISTI # 1-1600788-7-ND
DigiKey CONN RCPT HSG MULTI-BEAM 36P BLK Min Qty: 1080 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 1,080 $5.8062
$5.8062 Buy Now
DISTI # 1-1600788-7
Avnet Americas SQUEEZE REL RECEPT ASSY W/KEYS - Bulk (Alt: 1-1600788-7) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks, 5 Days Container: Bulk 0
  • 1,080 $4.8008
$4.8008 Buy Now
DISTI # 571-1-1600788-7
Mouser Electronics Power to the Board SQUEEZE REL RECEPT ASSY W/KEYS RoHS: Compliant 0
  • 1,080 $5.6800
$5.6800 Order Now
DISTI # AMP1-1600788-7
Heilind Electronics SQUEEZE REL RECEPT ASSY W/KEYS Americas - 0 in Stock
  • 1,080 $6.0852
  • 1,228 $5.9957
$5.9957 / $6.0852 Buy Now
Onlinecomponents.com SQUEEZE REL RECEPT ASSY W/KEYS RoHS: Compliant 0
  • 270 $13.8600
  • 540 $7.3400
  • 810 $5.1600
  • 1,080 $5.0600
$5.0600 / $13.8600 Buy Now
DISTI # AMP1-1600788-7
Interstate Connecting Components SQUEEZE REL RECEPT ASSY W/KEYS 0
  • 1,080 $6.0852
  • 1,228 $5.9957
$5.9957 / $6.0852 Buy Now
Master Electronics SQUEEZE REL RECEPT ASSY W/KEYS RoHS: Compliant 0
  • 270 $13.8600
  • 540 $7.3400
  • 810 $5.1600
  • 1,080 $5.0600
$5.0600 / $13.8600 Buy Now

CAD Models for 1-1600788-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1600788-7 by TE Connectivity

1-1600788-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POWER CONTACT PITCH=6.35, LATCHED
Body Breadth
0.68 inch
Body Depth
1.15 inch
Body Length
4.51 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S24P12
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
200 V
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-1600788-7
    TE Connectivity
    SQUEEZE REL RECEPT ASSY W/KEYS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1600788-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1600788-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1600788-7 would you like to use for your alert(s)?
  • Please alert me when 1-1600788-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1600788-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1600788-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1600788-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1600788-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1600788-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: