-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL RCPT PMT 7P+48S+7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6541
|
Newark | Mbxl Rcpt Pmt 7P+48S+7P |Amp Te Connectivity 1-1600636-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2900 | Buy Now |
DISTI #
1-1600636-6-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 62P BLK Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5619 | Buy Now |
DISTI #
1-1600636-6
|
Avnet Americas | MBXL RCPT PMT 7P+48S+7P - Bulk (Alt: 1-1600636-6) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$25.1570 / $30.2737 | Buy Now |
DISTI #
571-1-1600636-6
|
Mouser Electronics | Power to the Board 7P+48S+7P MBXL RCPT PMT RoHS: Compliant | 0 |
|
$28.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$25.0900 | Buy Now |
DISTI #
AMP1-1600636-6
|
Heilind Electronics | MBXL RCPT PMT 7P+48S+7P | Americas - 0 in Stock |
|
$26.9164 | Buy Now |
|
Onlinecomponents.com | MBXL RCPT PMT 7P+48S+7P RoHS: Compliant | 0 |
|
$27.0200 / $79.3100 | Buy Now |
DISTI #
AMP1-1600636-6
|
Interstate Connecting Components | MBXL RCPT PMT 7P+48S+7P | 0 |
|
$26.9164 | Buy Now |
|
Master Electronics | MBXL RCPT PMT 7P+48S+7P RoHS: Compliant | 0 |
|
$27.0200 / $79.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1600636-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1600636-6
TE Connectivity
MBXL RCPT PMT 7P+48S+7P
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 6.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S48P14 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |