-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MBXL RCPT PMT 2P+16S+2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6414
|
Newark | Power To The Board Mbxl Rcpt Pmt 2P+16S+2P |Amp Te Connectivity 1-1600636-0 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
96X6536
|
Newark | Mbxl Rcpt Pmt 2P+16S+2P |Amp Te Connectivity 1-1600636-0 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.8700 | Buy Now |
DISTI #
A119078-ND
|
DigiKey | CONN RCPT HSG MULTI-BEAM 20P BLK Min Qty: 360 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7968 | Buy Now |
DISTI #
1-1600636-0
|
Avnet Americas | MBXL RCPT PMT 2P+16S+2P - Bulk (Alt: 1-1600636-0) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$3.2966 / $3.9671 | Buy Now |
DISTI #
571-1-1600636-0
|
Mouser Electronics | Power to the Board MBXL RCPT PMT 2P+16S+2P RoHS: Compliant | 0 |
|
$4.1000 / $4.4600 | Order Now |
DISTI #
71710095
|
RS | MBXL RCPT PMT 2P+16S+2P | TE Connectivity 1-1600636-0 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Box | 0Box |
|
$3.2900 | Buy Now |
DISTI #
AMP1-1600636-0
|
Heilind Electronics | MBXL RCPT PMT 2P+16S+2P | Americas - 0 in Stock |
|
$3.5271 / $3.6340 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 4Power/16Signal POS ST Panel Mount Black Box RoHS: Compliant | 0 |
|
$3.4700 / $7.2600 | Buy Now |
DISTI #
1-1600636-0
|
Avnet Americas | MBXL RCPT PMT 2P+16S+2P - Bulk (Alt: 1-1600636-0) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Bulk | 0 |
|
$3.2966 / $3.9671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1600636-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1600636-0
TE Connectivity
MBXL RCPT PMT 2P+16S+2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.64 inch | |
Body Depth | 1.15 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S16P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |