-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1589490-2) STM009B2N = SMT CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6534
|
Newark | Stm009B2N = Smt Conn |Nanonics Te Connectivity 1-1589490-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.3400 / $260.7300 | Buy Now |
DISTI #
1-1589490-2-ND
|
DigiKey | STM009B2N = SMT CONN Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1589490-2
|
Avnet Americas | STM009B2N = SMT CONN - Bulk (Alt: 1-1589490-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG ASSEMBLY, HORIZONTAL SURFACE MOUNT, TWO ROW DUALOBE, PLASTIC OR METAL | 0 |
|
$209.2500 / $389.5900 | Buy Now |
DISTI #
1-1589490-2
|
Avnet Americas | STM009B2N = SMT CONN - Bulk (Alt: 1-1589490-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002787924
|
Sager | Headers & Wire Housings STM009B2N = SMT CONN | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSEMBLY, HORIZONTAL SURFACE MOUNT, TWO ROW DUALOBE, PLASTIC OR METAL | 0 |
|
$209.2500 / $389.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1589490-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589490-2
TE Connectivity
(1-1589490-2) STM009B2N = SMT CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 1-1589490-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1589490-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS009B2Z | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1589490-2 vs USS009B2Z |
1589458-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589490-2 vs 1589458-4 |
1-1589485-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1589490-2 vs 1-1589485-5 |
1589481-2 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1589490-2 vs 1589481-2 |
SSM009I6Q | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1589490-2 vs SSM009I6Q |
STM009C6N | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1589490-2 vs STM009C6N |
USS009B2 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1589490-2 vs USS009B2 |
1589811-5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1589490-2 vs 1589811-5 |
USS009C6T | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1589490-2 vs USS009C6T |
USS009B5 | D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1589490-2 vs USS009B5 |