Part Details for 1-1589449-2 by TE Connectivity
Overview of 1-1589449-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1-1589449-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589449-2
|
Avnet Americas | Cable Assembly 0.3m 30AWG 4 POS Receptacle Strip RCP - Bulk (Alt: 1-1589449-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, UNSHROUDED STRIP, FLYING LEADS, PLASTIC RoHS: Compliant | 0 |
|
$34.9500 / $71.3300 | Buy Now |
DISTI #
1-1589449-2
|
Avnet Abacus | (Alt: 1-1589449-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSEMBLY, UNSHROUDED STRIP, FLYING LEADS, PLASTIC RoHS: Compliant | 0 |
|
$34.9500 / $71.3300 | Buy Now |
Part Details for 1-1589449-2
1-1589449-2 CAD Models
1-1589449-2 Part Data Attributes:
|
1-1589449-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589449-2
TE Connectivity
D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.04 inch | |
Body Depth | 0.111 inch | |
Body Length | 0.115 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 1-1589449-2
This table gives cross-reference parts and alternative options found for 1-1589449-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1589449-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589449-3 | D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1-1589449-2 vs 1-1589449-3 |
1-1589449-1 | D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1-1589449-2 vs 1-1589449-1 |
1-1589449-0 | D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1-1589449-2 vs 1-1589449-0 |
USS004SC2DCC30 | D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1-1589449-2 vs USS004SC2DCC30 |
1-1589449-5 | D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1-1589449-2 vs 1-1589449-5 |
USS004SC2DC036 | D Nanominiature Connector, 4 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1-1589449-2 vs USS004SC2DC036 |