1-1586863-8
Description: (1-1586863-8) 18P VAL-U-LOK R/A HDR GW

Overview of 1-1586863-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1586863-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R9892
Newark 18P Val-U-Lok R/A Hdr Gw |Te Connectivity 1-1586863-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4600
  • 2,500 $1.2700
$1.2700 / $1.4600 Buy Now
DISTI # 1-1586863-8-ND
DigiKey CONN HEADER R/A 18POS 4.2MM Min Qty: 1000 Lead time: 21 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $1.4093
$1.4093 Buy Now
DISTI # 3937-1-1586863-8-ND
DigiKey CONN HEADER R/A 18POS 4.2MM Min Qty: 1000 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 1-1586863-8
Avnet Americas Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Tray - Bulk (Alt: 1-1586863-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.1410
$1.1410 Buy Now
DISTI # 571-1-1586863-8
Mouser Electronics Headers & Wire Housings 18P VAL-U-LOK R/A HDR GW RoHS: Compliant 0
  • 1,000 $1.4500
  • 3,000 $1.3900
  • 5,000 $1.3600
$1.3600 / $1.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks 0
  • 1,000 $1.1400
$1.1400 Buy Now
DISTI # AMP1-1586863-8
Heilind Electronics 18P VAL-U-LOK R/A HDR GW Americas - 0 in Stock
  • 1,000 $1.4682
  • 1,050 $1.4463
  • 5,200 $1.3559
$1.3559 / $1.4682 Buy Now
Onlinecomponents.com 18P VAL-U-LOK R/A HDR GW RoHS: Compliant 0
  • 250 $1.9400
  • 500 $1.4500
  • 750 $1.3600
  • 1,000 $1.3300
$1.3300 / $1.9400 Buy Now
DISTI # AMP1-1586863-8
Interstate Connecting Components 18P VAL-U-LOK R/A HDR GW 0
  • 1,000 $1.4682
  • 1,050 $1.4463
  • 5,200 $1.3559
$1.3559 / $1.4682 Buy Now
DISTI # 1-1586863-8
Avnet Abacus (Alt: 1-1586863-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 18P VAL-U-LOK R/A HDR GW RoHS: Compliant 0
  • 250 $1.9400
  • 500 $1.4500
  • 750 $1.3600
  • 1,000 $1.3300
$1.3300 / $1.9400 Buy Now

CAD Models for 1-1586863-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1586863-8 by TE Connectivity

1-1586863-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.512 inch
Body Depth
0.386 inch
Body Length
1.535 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
9A
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.19 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-2
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 1-1586863-8
    TE Connectivity
    (1-1586863-8) 18P VAL-U-LOK R/A HDR GW
    VS

Alternate Parts for 1-1586863-8

This table gives cross-reference parts and alternative options found for 1-1586863-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586863-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-1586863-8 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug TE Connectivity 1-1586863-8 vs 1-1586863-8
1-2029059-8 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug TE Connectivity 1-1586863-8 vs 1-2029059-8
2-1775099-6 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator TE Connectivity 1-1586863-8 vs 2-1775099-6
3-1775099-6 ATX PWR CONN 1 BDLK 18 POS TE Connectivity 1-1586863-8 vs 3-1775099-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1586863-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1586863-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1586863-8 would you like to use for your alert(s)?
  • Please alert me when 1-1586863-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1586863-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1586863-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1586863-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1586863-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1586863-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: