-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1586768-0) 10P VERT HDR VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5189
|
Newark | 10P Vert Hdr Val-U-Lok Gw Rohs Compliant: Yes |Amp Te Connectivity 1-1586768-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 842 |
|
$0.5910 / $0.6260 | Buy Now |
DISTI #
16R8990
|
Newark | 10P Vert Hdr Val-U-Lok Gw |Amp Te Connectivity 1-1586768-0 Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
1-1586768-0-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
938 In Stock |
|
$0.7746 / $1.4400 | Buy Now |
DISTI #
1-1586768-0
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 1-1586768-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 842 |
|
$0.5907 / $0.6258 | Buy Now |
DISTI #
571-1-1586768-0
|
Mouser Electronics | Headers & Wire Housings 10P VERT HDR DUAL GLOW WIRE RoHS: Compliant | 10273 |
|
$0.7040 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 2550 Container: Bag | 0Bag |
|
$0.6260 | Buy Now |
DISTI #
AMP1-1586768-0
|
Heilind Electronics | 10P VERT HDR VAL-U-LOK GW | Americas - 0 in Stock |
|
$0.7443 / $0.7939 | Buy Now |
|
Onlinecomponents.com | 10P VERT HDR VAL-U-LOK GW RoHS: Compliant |
4510 In Stock |
|
$0.7080 / $1.0980 | Buy Now |
DISTI #
1-1586768-0
|
TTI | Headers & Wire Housings 10P VERT HDR DUAL GLOW WIRE Min Qty: 2550 Package Multiple: 255 Container: Each | Americas - 0 |
|
$0.7060 / $0.7410 | Buy Now |
DISTI #
AMP1-1586768-0
|
Interstate Connecting Components | 10P VERT HDR VAL-U-LOK GW | 0 |
|
$0.7443 / $0.7939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586768-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586768-0
TE Connectivity
(1-1586768-0) 10P VERT HDR VAL-U-LOK GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.383 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 2.39 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-1586768-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1586768-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586768-0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1-1586768-0 vs 1-1586768-0 |