-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P VAL-U-LOK BMI VRTHDR V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8364
|
Newark | 16P Val-U-Lok Bmi Vrthdr V0 |Amp Te Connectivity 1-1586588-6 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.8410 | Buy Now |
DISTI #
1-1586588-6
|
Avnet Americas | Conn Power PIN 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Tray - Bulk (Alt: 1-1586588-6) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70041649
|
RS | HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 16 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1-1586588-6 RoHS: Compliant Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8700 | RFQ |
|
Onlinecomponents.com | 16P VAL-U-LOK BMI VRTHDR V0 RoHS: Compliant | 0 |
|
$0.5910 / $0.9850 | Buy Now |
|
Master Electronics | 16P VAL-U-LOK BMI VRTHDR V0 RoHS: Compliant | 0 |
|
$0.5910 / $0.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586588-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586588-6
TE Connectivity
16P VAL-U-LOK BMI VRTHDR V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | TE Connectivity VAL-U-LOK Series, 4.2mm Pitch 16 Way 2 Row Straight PCB Header, Solder, Through Hole Termination, 9A | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2020-10-11 10:54:44 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |