-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1586362-6) 16P MINI UMNL SEAL,DIE CUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9612
|
Newark | Conn Cable Seal, Urethane Foam, Cable Diameter Max:-, For Use With:Mate-N-Lok Series Rectangular Connectors, Product Range:-, Seal Material:Urethane Foam Rohs Compliant: Yes |Amp Te Connectivity 1-1586362-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.6600 | Buy Now |
DISTI #
74R9342
|
Newark | 16P Mini Umnl Seal, die Cut |Amp Te Connectivity 1-1586362-6 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 | Buy Now |
DISTI #
A32580-ND
|
DigiKey | SEAL INTERFACE 16POS MINI UMNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5184 In Stock |
|
$0.8835 / $1.4600 | Buy Now |
DISTI #
1-1586362-6
|
Avnet Americas | Connector Accessories 16 POS Interface Seal Urethane Foam - Bulk (Alt: 1-1586362-6) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8649 | Buy Now |
DISTI #
69AH9612
|
Avnet Americas | Connector Accessories 16 POS Interface Seal Urethane Foam - Bulk (Alt: 69AH9612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 20 Partner Stock |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
571-1-1586362-6
|
Mouser Electronics | Pin & Socket Connectors 16P MINI UMNL SEAL DIE CUT RoHS: Compliant | 7034 |
|
$0.8530 / $1.2900 | Buy Now |
DISTI #
70980857
|
RS | UNIVERSAL MATE-N-LOK, 16P MINI UMNL SEAL, DIE CUT | TE Connectivity 1-1586362-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.3600 | RFQ |
|
Future Electronics | 16 Position 600 V Mat-N-Lok Interface Seal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.7700 / $0.8000 | Buy Now |
DISTI #
AMP1-1586362-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9600 | Buy Now | |
|
Onlinecomponents.com | 16P MINI UMNL SEAL,DIE CUT RoHS: Compliant |
11170 In Stock |
|
$0.7710 / $1.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586362-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586362-6
TE Connectivity
(1-1586362-6) 16P MINI UMNL SEAL,DIE CUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYURETHANE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MINI UNIVERSAL MATE-N-LOK SEALED CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |