-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P RCPT VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7273
|
Newark | Connector Housing, Rcpt, 10Pos, 4.2Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1586019-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4376 |
|
$0.1840 / $0.2380 | Buy Now |
DISTI #
35AC6389
|
Newark | Headers & Wire Housings Hsg Rec 2X05C F/P V0 Rohs Compliant: Yes |Amp Te Connectivity 1-1586019-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2670 | Buy Now |
DISTI #
A111932-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
37168 In Stock |
|
$0.1325 / $0.2100 | Buy Now |
DISTI #
1-1586019-0
|
Avnet Americas | Conn Housing RCP 10 POS 4.2mm Crimp ST - Bulk (Alt: 1-1586019-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1336 / $0.1463 | Buy Now |
DISTI #
571-1-1586019-0
|
Mouser Electronics | Power to the Board HSG REC 2X05C F/P V0 RoHS: Compliant | 4936 |
|
$0.1320 / $0.2100 | Buy Now |
DISTI #
V36:1790_11897075
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 | Americas - 6707 |
|
$0.1141 / $0.1470 | Buy Now |
DISTI #
70041281
|
RS | VAL-U-LOK Series 4.2mm Pitch 10 Way 2 Row Female Straight PCB Connector Housing | TE Connectivity 1-1586019-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3420 |
|
$0.1470 / $0.1830 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 10 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1250 / $0.1300 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 10 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1250 / $0.1300 | Buy Now |
DISTI #
AMP1-1586019-0
|
Heilind Electronics | 10P RCPT VAL-U-LOK V0 | Americas - 0 in Stock |
|
$0.1371 / $0.1606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1586019-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1586019-0
TE Connectivity
10P RCPT VAL-U-LOK V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |