There are no models available for this part yet.
Overview of 1-1579008-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1579008-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W0807
|
Newark | Extraction Tool To Open Secondary Lock |Amp Te Connectivity 1-1579008-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.6500 / $123.5400 | Buy Now | |
DISTI #
3937-1-1579008-0-ND
|
DigiKey | EXTRACTION TOOL TO OPEN SECONDAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$140.9820 / $201.4000 | Buy Now | |
DISTI #
1-1579008-0-ND
|
DigiKey | EXTRACTION TOOL TO OPEN SECONDAR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.9900 | Buy Now | |
DISTI #
1-1579008-0
|
Avnet Americas | EXTRACTION TOOL TO OPEN SECONDARY LOCK - Trays (Alt: 1-1579008-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$84.9600 / $102.2400 | Buy Now | |
DISTI #
571-1-1579008-0
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL TO OPEN SECONDARY LOCK RoHS: Compliant | 0 |
|
$110.1500 / $119.9800 | Order Now | |
DISTI #
72116124
|
RS | Tooling, Extraction Tool To Open Secondary Lock | TE Connectivity 1-1579008-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.5100 / $128.9600 | RFQ | |
DISTI #
AMP1-1579008-0
|
Heilind Electronics | EXTRACTION TOOL TO OPEN SECOND | Americas - 0 in Stock |
|
$74.1176 / $135.8491 | Buy Now | |
Onlinecomponents.com | EXTRACTION TOOL TO OPEN SECONDARY LOCK | 0 |
|
$65.3300 / $118.3400 | Buy Now | ||
DISTI #
AMP1-1579008-0
|
Interstate Connecting Components | EXTRACTION TOOL TO OPEN SECOND | 0 |
|
$74.1176 / $135.8491 | Buy Now | |
DISTI #
1-1579008-0
|
Avnet Abacus | (Alt: 1-1579008-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-1579008-0 by TE Connectivity
Part Data Attributes for 1-1579008-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|