Part Details for 1-1579007-8 by TE Connectivity
Overview of 1-1579007-8 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1579007-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K5545
|
Newark | Extraction Tool, For Use With:Tyco Electronics 2.5Mm Pin & Socket Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$104.8100 / $129.1800 | Buy Now |
DISTI #
25M0118
|
Newark | Extraction Tool, 2.5Mm Contact, For Use With:Tyco Electronics 2.5Mm Pin & Socket Contacts, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3200 / $119.5300 | Buy Now |
DISTI #
A120072-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$113.2204 / $128.8400 | Buy Now |
DISTI #
1-1579007-8
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 1-1579007-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$91.2258 / $109.7802 | Buy Now |
DISTI #
42K5545
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 42K5545) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$117.1000 / $131.9300 | Buy Now |
DISTI #
571-1-1579007-8
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 39 |
|
$100.7800 / $124.2100 | Buy Now |
DISTI #
70088200
|
RS | Extraction Tool, Pin&Socket Contact, Contact size 2.5mm, Ergonomic Handle | TE Connectivity 1-1579007-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$118.5300 / $128.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$94.2900 | Buy Now |
DISTI #
AMP1-1579007-8
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$104.9552 / $117.1364 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for Pin/Socket Ø2.5 (Spare tube 4-1579007-7) RoHS: Compliant |
56 In Stock 43 Factory Stock |
|
$84.9300 / $116.5600 | Buy Now |
Part Details for 1-1579007-8
1-1579007-8 CAD Models
1-1579007-8 Part Data Attributes:
|
1-1579007-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1579007-8
TE Connectivity
EXTRACTION TOOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |