Part Details for 1-1579007-6 by TE Connectivity
Overview of 1-1579007-6 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1579007-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H0240
|
Newark | Extraction Tool, For Use With:Junior Power Timer (Jpt), Spt, Tab 2.8/4.8/5.8Mm Contacts, Product Range:Te Connectivity/Amp 1-1 Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$47.8500 / $67.8400 | Buy Now |
DISTI #
5831-1-1579007-6-ND
|
DigiKey | TOOL AND MACHINERY, EXTRACTION T Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$50.5500 / $66.9000 | Buy Now |
DISTI #
1-1579007-6-ND
|
DigiKey | TOOL EXTRACTION HAND JPT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23 In Stock |
|
$62.9924 / $73.3200 | Buy Now |
DISTI #
78H0240
|
Avnet Americas | AMP MCP Interconnection System - Bulk (Alt: 78H0240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$56.5500 / $67.8400 | Buy Now |
DISTI #
1-1579007-6
|
Avnet Americas | AMP MCP Interconnection System - Bulk (Alt: 1-1579007-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$47.7966 / $54.0698 | Buy Now |
DISTI #
571-115790076
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 235 |
|
$54.6700 / $64.1800 | Buy Now |
|
Future Electronics | Extraction Contact Tool For Junior Power Timer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 80Box |
|
$53.9900 / $56.6900 | Buy Now |
DISTI #
AMP1-1579007-6
|
Heilind Electronics | EXTRACTION TOOL | Americas - 63 in Stock |
|
$59.5588 / $76.4151 | Buy Now |
|
Onlinecomponents.com | Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts. RoHS: Compliant |
39 In Stock |
|
$49.2600 / $56.0200 | Buy Now |
DISTI #
77306605
|
Verical | Application Tools, Extraction Tool Min Qty: 2 Package Multiple: 1 | Americas - 94 |
|
$57.2222 / $80.8413 | Buy Now |
Part Details for 1-1579007-6
1-1579007-6 CAD Models
1-1579007-6 Part Data Attributes
|
1-1579007-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1579007-6
TE Connectivity
EXTRACTION TOOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |