Part Details for 1-1579007-1 by TE Connectivity
Overview of 1-1579007-1 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1579007-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2217
|
Newark | Extraction Tool, For Use With:Amp Mcp 1.5K Contact System, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-1579007-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$93.6700 / $106.3400 | Buy Now |
DISTI #
5831-1-1579007-1-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$90.0100 / $119.1200 | Buy Now |
DISTI #
1-1579007-1-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$107.4292 / $125.0400 | Buy Now |
DISTI #
36M2217
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 36M2217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$93.2400 / $106.3400 | Buy Now |
DISTI #
1-1579007-1
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 1-1579007-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$72.5725 / $86.5116 | Buy Now |
DISTI #
571-1-1579007-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL | 109 |
|
$94.4300 / $100.8100 | Buy Now |
DISTI #
70378495
|
RS | Extraction Tool, For AMP MCP 1.5mm Contacts, L: 4.21" (107mm) | TE Connectivity 1-1579007-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$115.1800 / $130.8800 | Buy Now |
|
Future Electronics | EXTRACTION TOOL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 122Box |
|
$73.6900 / $77.3700 | Buy Now |
DISTI #
AMP1-1579007-1
|
Heilind Electronics | EXTRACTION TOOL | Americas - 5 in Stock |
|
$112.7273 / $140.3774 | Buy Now |
|
Onlinecomponents.com | Extraction Tool for AMP MCP 1.5k - AMP MCP 1.5k (SWS). RoHS: Compliant |
32 In Stock |
|
$68.7100 / $76.4300 | Buy Now |
Part Details for 1-1579007-1
1-1579007-1 CAD Models
1-1579007-1 Part Data Attributes
|
1-1579007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1579007-1
TE Connectivity
EXTRACTION TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |