-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP0504=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9875
|
Newark | Adp0504=Piano Dip Switch |Te Connectivity 1-1571999-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
1-1571999-1-ND
|
DigiKey | SWITCH PIANO DIP SPST Min Qty: 4500 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3131 | Buy Now |
DISTI #
1-1571999-1
|
Avnet Americas | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1-1571999-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 3 Days Container: Tube | 0 |
|
$1.1854 / $1.3383 | Buy Now |
DISTI #
506-1-1571999-1
|
Mouser Electronics | DIP Switches / SIP Switches ADP0504=PIANO DIP SWITCH RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
71710111
|
RS | TE, IND Devices, Switches, ADP0504=PIANO DIP SWITCH | TE Connectivity 1-1571999-1 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $2.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Tube | 0Tube |
|
$1.2000 | Buy Now |
DISTI #
AMP1-1571999-1
|
Heilind Electronics | ADP0504=PIANO DIP SWITCH | Americas - 0 in Stock |
|
$1.1415 / $1.4268 | Buy Now |
|
Onlinecomponents.com | ADP0504=PIANO DIP SWITCH RoHS: Compliant | 0 |
|
$1.1900 / $3.2500 | Buy Now |
DISTI #
AMP1-1571999-1
|
Interstate Connecting Components | ADP0504=PIANO DIP SWITCH | 0 |
|
$1.1415 / $1.4268 | Buy Now |
DISTI #
1-1571999-1
|
Avnet Abacus | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 1-1571999-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571999-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571999-1
TE Connectivity
ADP0504=PIANO DIP SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.083 inch | |
Actuator Type | PIANO | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |