Part Details for 1-1571099-3 by TE Connectivity
Overview of 1-1571099-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571099-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571099-3-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1571099-3
|
Avnet Americas | PRCDD5-20F-BB000,POWER ROCKER - Bulk (Alt: 1-1571099-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1571099-3
|
Avnet Americas | PRCDD5-20F-BB000,POWER ROCKER - Bulk (Alt: 1-1571099-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1571099-3
|
Avnet Abacus | (Alt: 1-1571099-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1571099-3
1-1571099-3 CAD Models
1-1571099-3 Part Data Attributes:
|
1-1571099-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571099-3
TE Connectivity
Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 24.9936 mm | |
Body Color | BLACK | |
Body Height | 28.0924 mm | |
Body Length or Diameter | 46.3042 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | TIN/NICKEL | |
Terminal Length | 0.441 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1-1571099-3
This table gives cross-reference parts and alternative options found for 1-1571099-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571099-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2606-12E | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1-1571099-3 vs 2606-12E |
2606-23E | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1-1571099-3 vs 2606-23E |
1571099-8 | Rocker Switch, DPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1-1571099-3 vs 1571099-8 |
2607-21E | Rocker Switch, DPDT, (on)-off-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1-1571099-3 vs 2607-21E |
2606-21E | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1-1571099-3 vs 2606-21E |
2607-31E | Rocker Switch, DPDT, (on)-off-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1-1571099-3 vs 2607-31E |
2606-22E | Rocker Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | Eaton Corporation | 1-1571099-3 vs 2606-22E |
1571099-9 | Rocker Switch, DPDT, On-off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1-1571099-3 vs 1571099-9 |
GR-2022A-0000 | Rocker Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | 1-1571099-3 vs GR-2022A-0000 |