Part Details for 1-1571095-0 by TE Connectivity
Overview of 1-1571095-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571095-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1667-ND
|
DigiKey | SWITCH ROCKER SPST 20A 125V Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1571095-0
|
Avnet Americas | PRCSA1-20S-BB0BW,POWER ROCKER - Bulk (Alt: 1-1571095-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1571095-0
|
Avnet Americas | PRCSA1-20S-BB0BW,POWER ROCKER - Bulk (Alt: 1-1571095-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1571095-0
1-1571095-0 CAD Models
1-1571095-0 Part Data Attributes:
|
1-1571095-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571095-0
TE Connectivity
Rocker Switch, SPST, On-off, Latched, Screw Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.319 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | UL APPROVED, ROHS COMPLIANT | |
Body Breadth | 25 mm | |
Body Color | BLACK | |
Body Height | 28.1 mm | |
Body Length or Diameter | 46.3 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@277VAC | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SCREW |
Alternate Parts for 1-1571095-0
This table gives cross-reference parts and alternative options found for 1-1571095-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571095-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA201-MW-W-F-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RSCA201-MW-W-F-W |
RSCA200-RW-B-D-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RSCA200-RW-B-D-B |
RSCA201-RW-W-9-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RSCA201-RW-W-9-N |
RSCA201-RW-B-F-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RSCA201-RW-B-F-W |
LRGSEK611-CS-B-D/024V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs LRGSEK611-CS-B-D/024V |
RSCA201-RW-W-F-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RSCA201-RW-W-F-B |
RGSEA900-R-B-B-0 | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RGSEA900-R-B-B-0 |
LRGSEK615-CR-B-D/125N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs LRGSEK615-CR-B-D/125N |
RSCA201-RW-W-0-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs RSCA201-RW-W-0-W |
LRGSEK610-CS-B-0/024V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | 1-1571095-0 vs LRGSEK610-CS-B-0/024V |