-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, (on)-off-(on), Momentary, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9862
|
Newark | Prasd5-16F-Bb0Kw=Power Rocker |Te Connectivity 1-1571079-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6100 | Buy Now |
DISTI #
1-1571079-6-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7147 | Buy Now |
DISTI #
1-1571079-6
|
Avnet Americas | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray - Trays (Alt: 1-1571079-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$1.3240 / $1.4948 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.3400 | Buy Now |
DISTI #
AMP1-1571079-6
|
Heilind Electronics | PRASD5-16F-BB0KW=POWER ROCKER | Americas - 0 in Stock |
|
$1.2174 / $1.4419 | Buy Now |
|
Onlinecomponents.com | PRASD5-16F-BB0KW=POWER ROCKER RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
DISTI #
1-1571079-6
|
Avnet Americas | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray - Trays (Alt: 1-1571079-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$1.3240 / $1.4948 | Buy Now |
DISTI #
AMP1-1571079-6
|
Interstate Connecting Components | PRASD5-16F-BB0KW=POWER ROCKER | 0 |
|
$1.2174 / $1.4419 | Buy Now |
DISTI #
1-1571079-6
|
Avnet Abacus | (Alt: 1-1571079-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRASD5-16F-BB0KW=POWER ROCKER RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571079-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571079-6
TE Connectivity
Rocker Switch, SPDT, (on)-off-(on), Momentary, 16A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 18.5 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |