Part Details for 1-1571079-3 by TE Connectivity
Overview of 1-1571079-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1571079-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571079-3
|
Avnet Americas | Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray - Trays (Alt: 1-1571079-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-1571079-3
|
Avnet Abacus | Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray (Alt: 1-1571079-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |