-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4157
|
Newark | Rocker Switches Spst Blk 16A Rocker Switch |Amp Te Connectivity 1-1571076-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$2.5100 / $3.8200 | Buy Now |
DISTI #
1-1571076-4
|
Avnet Americas | Switch Rocker ON OFF SP Solder Lug Rocker 16A 250VAC >100000Cycle - Trays (Alt: 1-1571076-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.6577 / $1.8717 | Buy Now |
DISTI #
AMP1-1571076-4
|
Heilind Electronics | PRASA1-16L-BB0CW=POWER ROCKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRASA1-16L-BB0CW=POWER ROCKER RoHS: Compliant |
1093 In Stock |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
1-1571076-4
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 2000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.5500 / $1.8100 | Buy Now |
DISTI #
1-1571076-4
|
Avnet Americas | Switch Rocker ON OFF SP Solder Lug Rocker 16A 250VAC >100000Cycle - Trays (Alt: 1-1571076-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$1.6577 / $1.8717 | Buy Now |
DISTI #
1-1571076-4
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/250VAC, 6A/28VDC, none, 13x19.2mm Min Qty: 2000 | 0 |
|
$2.0200 | RFQ |
DISTI #
AMP1-1571076-4
|
Interstate Connecting Components | PRASA1-16L-BB0CW=POWER ROCKER | 0 |
|
Buy Now | |
DISTI #
1-1571076-4
|
Avnet Abacus | Switch Rocker ON OFF SP Solder Lug Rocker 16A 250VAC >100000Cycle (Alt: 1-1571076-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1571076-4
|
Avnet Abacus | Switch Rocker ON OFF SP Solder Lug Rocker 16A 250VAC >100000Cycle (Alt: 1-1571076-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571076-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571076-4
TE Connectivity
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 13 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 18.5 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |