-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4156
|
Newark | Rocker Switches Prasa1-16F-Bb0Bw |Amp Te Connectivity 1-1571076-0 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 745 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
2266-1-1571076-0-ND
|
DigiKey | 13.0 MM X 19.2 MM, PNL CUT-OUT S Min Qty: 70 Container: Tray MARKETPLACE PRODUCT |
745 In Stock |
|
$0.9900 / $1.0300 | Buy Now |
DISTI #
1-1571076-0
|
Avnet Americas | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray - Trays (Alt: 1-1571076-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 1 Days Container: Tray | 0 |
|
$0.9776 / $1.1038 | Buy Now |
|
Future Electronics | PR Series 16 Amp SPST On-Off Panel Mount Quick Connect Top Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.9900 | Buy Now |
DISTI #
AMP1-1571076-0
|
Heilind Electronics | PRASA1-16F-BB0BW=POWER ROCKER | Americas - 225 in Stock |
|
$1.0087 / $1.1768 | Buy Now |
|
Onlinecomponents.com | PRASA1-16F-BB0BW=POWER ROCKER RoHS: Compliant |
2545 In Stock 10000 On Order |
|
$0.7880 / $0.8760 | Buy Now |
DISTI #
1-1571076-0
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 1575 In Stock |
|
$1.2100 / $1.3400 | Buy Now |
DISTI #
1-1571076-0
|
Avnet Americas | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray - Trays (Alt: 1-1571076-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 1 Days Container: Tray | 0 |
|
$0.9776 / $1.1038 | Buy Now |
DISTI #
1-1571076-0
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 16A/125VAC, 16A/12VDC, black, none Min Qty: 1 | 395 |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
AMP1-1571076-0
|
Interstate Connecting Components | PRASA1-16F-BB0BW=POWER ROCKER | 75 |
|
$1.0087 / $1.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571076-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571076-0
TE Connectivity
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 13 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 18.5 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |