-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8902
|
Newark | Grace Inertia Connector 3.5 4P |Amp Te Connectivity 1-1565087-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.2600 | Buy Now |
DISTI #
A118962-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4800 In Stock |
|
$0.2288 / $0.4100 | Buy Now |
DISTI #
1-1565087-2
|
Avnet Americas | Connector Housing Wire to Wire Receptacle 4 Position 3.5mm Crimp Straight Cable Mount Bag - Bag (Alt: 1-1565087-2) Min Qty: 4800 Package Multiple: 4800 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.1898 / $0.2142 | Buy Now |
DISTI #
571-1-1565087-2
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 3.5 4P | 0 |
|
$0.2000 / $0.2310 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1801 | Buy Now |
DISTI #
AMP1-1565087-2
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant |
2993 Partner Stock |
|
$0.1684 / $0.3200 | Buy Now |
DISTI #
54157705
|
Verical | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 2993 |
|
$0.3000 / $0.3800 | Buy Now |
DISTI #
AMP1-1565087-2
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 3.5 4P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1565087-2
|
PEI Genesis | Combination Line Connector, | 2993 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1565087-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1565087-2
TE Connectivity
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.549 inch | |
Body Depth | 0.548 inch | |
Body Length | 0.356 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.189 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |