-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-1564559-1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9703
|
Newark | Plug Housing, 4Pos, Gf Pbt, Black, Product Range:Mcon Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:4Mm, For Use With:Amp Mcon Series Pin Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 1-1564559-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.0900 / $1.6800 | Buy Now |
DISTI #
17-1-1564559-1-ND
|
DigiKey | CONN PLUG HSG 4POS 4.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
357 In Stock |
|
$1.0613 / $2.5100 | Buy Now |
DISTI #
43AC9703
|
Avnet Americas | Conn Housing Wire to Wire Plug 4 POS 4mm ST Cable Mount Box - Bulk (Alt: 43AC9703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$1.2800 / $1.6800 | Buy Now |
DISTI #
571-1-1564559-1
|
Mouser Electronics | Automotive Connectors 4POS TAB 1.2X0.6 TAB HSG SWS A RoHS: Compliant | 14835 |
|
$0.9740 / $1.7000 | Buy Now |
DISTI #
V99:2348_17688383
|
Arrow Electronics | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2140 | Americas - 641 |
|
$0.9801 / $1.0528 | Buy Now |
DISTI #
E02:0323_02368207
|
Arrow Electronics | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2421 | Europe - 500 |
|
$1.0137 / $1.4099 | Buy Now |
|
Future Electronics | 4POSMCON 1.2 LL TAB SEALED COD A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.9000 / $0.9800 | Buy Now |
DISTI #
AMP1-1564559-1
|
Heilind Electronics | 4POS, TAB 1.2X0.6HSG AUTOMOTIVE | Americas - 0 in Stock |
|
$1.2486 / $1.3062 | Buy Now |
|
Onlinecomponents.com | 4POS, MCON 1.2 LL TAB SEALED COD A RoHS: Compliant |
9253 In Stock |
|
$0.7910 / $1.2320 | Buy Now |
DISTI #
69916458
|
Verical | Conn Housing PL 4 POS 4mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2132 | Americas - 9247 |
|
$1.0764 / $1.5990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564559-1
TE Connectivity
1-1564559-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.732 inch | |
Body Depth | 0.642 inch | |
Body Length | 0.953 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 4 |