-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9619
|
Newark | Automotive Conn Housing, Rcpt, 2Pos, Product Range:Heavy Duty Sealed Connector Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Heavy Duty Sealed Series Socket Contacts, Ip Rating:Ip67, Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1564542-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3588 |
|
$0.7980 | Buy Now |
DISTI #
95Y4788
|
Newark | 2Pos, amp Mcp6.3/4.8K, rec Hsg, a |Amp Te Connectivity 1-1564542-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 509 |
|
$1.4400 / $2.5800 | Buy Now |
DISTI #
A127774-ND
|
DigiKey | CONN RCPT HSG 2POS 9.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3160 In Stock |
|
$1.2377 / $1.5500 | Buy Now |
DISTI #
1-1564542-1
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,AMP MCP6.3/4.8K,REC HSG,A - Bulk (Alt: 1-1564542-1) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1684 / $1.4060 | Buy Now |
DISTI #
17AH9619
|
Avnet Americas | Heavy Duty Sealed Connector 2POS,AMP MCP6.3/4.8K,REC HSG,A - Bulk (Alt: 17AH9619) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$1.8100 / $2.0600 | Buy Now |
DISTI #
571-1-1564542-1
|
Mouser Electronics | Automotive Connectors 2POS,AMP MCP6.3/4.8K,REC HSG,A RoHS: Compliant | 1634 |
|
$1.2600 / $2.1500 | Buy Now |
DISTI #
71710057
|
RS | 2POS, AMP MCP6.3/4.8K, REC HSG, A | TE Connectivity 1-1564542-1 RoHS: Compliant Min Qty: 380 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 | RFQ |
|
Future Electronics | 2POSAMP MCP6.3/4.8KREC HSGA RoHS: Non Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Box | 0Box |
|
$1.2000 / $1.2700 | Buy Now |
DISTI #
AMP1-1564542-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1729 / $1.5233 | Buy Now | |
|
Onlinecomponents.com | 2POS,AMP MCP6.3/4.8K,REC HSG,A | 0 |
|
$1.3200 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564542-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564542-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Depth | 1.23 inch | |
Body Length | 1.732 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |