-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10POS, MIXED,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9614
|
Newark | Automotive Conn Housing, Plug, 10Pos, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:10Positions, For Use With:Amp Heavy Duty Sealed Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:60Vdc Rohs Compliant: Yes |Te Connectivity 1-1564518-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$5.2600 / $6.8000 | Buy Now |
DISTI #
96X6483
|
Newark | 10Pos, Mixed, tab Hsg, assy |Te Connectivity 1-1564518-1 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.1200 | Buy Now |
DISTI #
A141427-ND
|
DigiKey | CONN PLUG HSG 10POS TAB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
816 In Stock |
|
$4.2627 / $6.5400 | Buy Now |
DISTI #
1-1564518-1
|
Avnet Americas | Heavy Duty Sealed Connector 10POS, MIXED,TAB HSG,ASSY - Bulk (Alt: 1-1564518-1) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$3.5072 / $4.2205 | Buy Now |
DISTI #
17AH9614
|
Avnet Americas | Heavy Duty Sealed Connector 10POS, MIXED,TAB HSG,ASSY - Bulk (Alt: 17AH9614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 47 Partner Stock |
|
$5.3500 / $6.8000 | Buy Now |
DISTI #
571-1-1564518-1
|
Mouser Electronics | Automotive Connectors 10POS, MIXED, TAB HSG, ASSY RoHS: Compliant | 686 |
|
$3.6500 / $6.2500 | Buy Now |
DISTI #
71710036
|
RS | 10POS, MIXED, TAB HSG, ASSY | TE Connectivity 1-1564518-1 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $4.5000 | RFQ |
|
Future Electronics | 10 Rectangular Connectors - Housings Plug Black RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Box | 0Box |
|
$3.6300 | Buy Now |
DISTI #
AMP1-1564518-1
|
Heilind Electronics | 10POS, MIXED,TAB HSG,ASSY | Americas - 0 in Stock |
|
$2.9335 / $4.5033 | Buy Now |
|
Onlinecomponents.com | 10POS, MIXED,TAB HSG,ASSY | 0 |
|
$3.8500 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564518-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564518-1
TE Connectivity
10POS, MIXED,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.567 inch | |
Body Depth | 1.894 inch | |
Body Length | 1.988 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |