-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9701
|
Newark | Plug Housing, 8Pos, Gf Pbt, Black, Product Range:Hdscs Series, Gender:Plug, No. Of Positions:8Ways, Pitch Spacing:4Mm, For Use With:Amp Mcp 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Te Connectivity 1-1564416-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 421 |
|
$2.5800 / $3.5400 | Buy Now |
DISTI #
96X6480
|
Newark | Plug Housing, 8Pos, Gf Pbt, Black, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amp Mcp 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts, Ip Rating:-, Voltage Rating:- Rohs Compliant: Yes |Te Connectivity 1-1564416-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.0100 | Buy Now |
DISTI #
A126695-ND
|
DigiKey | CONN PLUG HSG 8POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4316 In Stock |
|
$1.9964 / $3.3300 | Buy Now |
DISTI #
1-1564416-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 1-1564416-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$1.7670 / $2.1264 | Buy Now |
DISTI #
571-1-1564416-1
|
Mouser Electronics | Automotive Connectors Wire/Cable Housing RoHS: Compliant | 8493 |
|
$1.5600 / $3.0800 | Buy Now |
DISTI #
71710027
|
RS | 8POS, TAB 1.6X0.6,TAB HSG, ASSY | TE Connectivity 1-1564416-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Future Electronics | Heavy Duty Sealed Connector Series 8 PositonTAB 1.6X0.6,Tab Housing Accessory RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.7800 / $1.8800 | Buy Now |
DISTI #
AMP1-1564416-1
|
Heilind Electronics | 8POS,TAB 1.6X0.6,TAB HSG,ASSY 1-1564416-1 | Americas - 0 in Stock1500 On Order |
|
$1.8625 / $2.3545 | Buy Now |
|
Onlinecomponents.com | 8POS,TAB 1.6X0.6,TAB HSG,ASSY | 0 |
|
$1.9900 / $4.9200 | Buy Now |
|
Onlinecomponents.com | 8POS,TAB 1.6X0.6,TAB HSG,ASSY RoHS: Compliant |
1125 In Stock |
|
$1.7000 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1564416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1564416-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.852 inch | |
Body Depth | 1.567 inch | |
Body Length | 1.673 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |