Part Details for 1-1554700-0 by TE Connectivity
Overview of 1-1554700-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1554700-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1554700-0-ND
|
DigiKey | CONN RCPT 280POS SMD GOLD Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1554700-0
|
Avnet Americas | .6FHR12H,280,TRAY W/O G-PLATE - Trays (Alt: 1-1554700-0) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-1554700-0
|
Avnet Abacus | (Alt: 1-1554700-0) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1554700-0
1-1554700-0 CAD Models
1-1554700-0 Part Data Attributes
|
1-1554700-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1554700-0
TE Connectivity
Board Connector, 140+140 Contact(s), 2+2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.689 inch | |
Body Depth | 0.443 inch | |
Body Length | 1.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6096 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 1-1554700-0
This table gives cross-reference parts and alternative options found for 1-1554700-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1554700-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10130335-102LF | Board Connector, 200 Contact(s), 10 Row(s), Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 1-1554700-0 vs 10130335-102LF |
6-1554700-0 | HEADER CONNECTOR,PCB MNT,RECEPT,140+140 CONTACTS,SKT,0.024 PITCH,SURFACE MOUNT TERMINAL,LOCKING | TE Connectivity | 1-1554700-0 vs 6-1554700-0 |
10130335-103LF | Board Connector, 200 Contact(s), 10 Row(s), Right Angle, Press Fit Terminal, Guide Pin, Black Insulator | Amphenol FCi | 1-1554700-0 vs 10130335-103LF |
10130335-101LF | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 10 column, 200 position, Orthogonal Right Angle Header, Guide Pin, Screw Mount . | Amphenol Communications Solutions | 1-1554700-0 vs 10130335-101LF |
10130335-103LF | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 10 column, 200 position, Orthogonal Right Angle Header, Guide Pin. | Amphenol Communications Solutions | 1-1554700-0 vs 10130335-103LF |
10130335-104LF | Board Connector, 200 Contact(s), 10 Row(s), Right Angle, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 1-1554700-0 vs 10130335-104LF |
10130335-102LF | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 10 column, 200 position, Orthogonal Right Angle Header, No Guide Pin. | Amphenol Communications Solutions | 1-1554700-0 vs 10130335-102LF |