There are no models available for this part yet.
Overview of 1-1552164-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1552164-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-1552164-6-ND
|
DigiKey | WIRE CRIMPER, END FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
1-1552164-6-ND
|
DigiKey | WIRE CRIMPER, END FEED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now | |
DISTI #
1-1552164-6
|
Avnet Americas | WIRE CRIMPER, END FEED - Bulk (Alt: 1-1552164-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now | |
DISTI #
571-1-1552164-6
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER END FEED | 0 |
|
$599.4200 / $621.6000 | Order Now | |
DISTI #
71709937
|
RS | WIRE CRIMPER, END FEED | TE Connectivity 1-1552164-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$172.1100 / $181.1600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$507.3200 | Buy Now | ||
DISTI #
AMP1-1552164-6
|
Heilind Electronics | WIRE CRIMPER, END FEED | Americas - 0 in Stock |
|
$428.2353 / $640.0000 | Buy Now | |
Onlinecomponents.com | WIRE CRIMPER, END FEED | 0 |
|
$393.1200 / $594.4100 | Buy Now | ||
DISTI #
AMP1-1552164-6
|
Interstate Connecting Components | WIRE CRIMPER, END FEED | 0 |
|
$428.2353 / $640.0000 | Buy Now | |
Master Electronics | WIRE CRIMPER, END FEED | 0 |
|
$393.1200 / $594.4100 | Buy Now |
CAD Models for 1-1552164-6 by TE Connectivity
Part Data Attributes for 1-1552164-6 by TE Connectivity
1-1552164-6
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-1552164-6TE ConnectivityVS
-