-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-154719-1-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
95540 In Stock |
|
$0.0592 / $0.1400 | Buy Now |
DISTI #
1-154719-1
|
Avnet Americas | Connector Accessories Boot Insulator Polyamide 6.6 Natural - Bag (Alt: 1-154719-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$0.0486 | Buy Now |
DISTI #
571-1-154719-1
|
Mouser Electronics | Terminals PL 250 REC HSG 1P NYLON NAT | 348989 |
|
$0.0490 / $0.1400 | Buy Now |
DISTI #
71709892
|
RS | TE, Appliances, Circular Connectors, PL 250 REC HSG 1P NYLON NAT | TE Connectivity 1-154719-1 RoHS: Compliant Min Qty: 96000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0432 | Buy Now |
DISTI #
AMP1-154719-1
|
Heilind Electronics | PL 250 REC HSG 1P NYLON NAT | Americas - 0 in Stock |
|
$0.0539 / $0.0547 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 1P NYLON NAT RoHS: Compliant |
83000 In Stock |
|
$0.0473 / $0.0887 | Buy Now |
DISTI #
1-154719-1
|
TTI | Terminals PL 250 REC HSG 1P NYLON NAT Min Qty: 96000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.0520 | Buy Now |
DISTI #
1-154719-1
|
Avnet Americas | Connector Accessories Boot Insulator Polyamide 6.6 Natural - Bag (Alt: 1-154719-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$0.0486 | Buy Now |
DISTI #
AMP1-154719-1
|
Interstate Connecting Components | PL 250 REC HSG 1P NYLON NAT | 0 |
|
$0.0539 / $0.0547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-154719-1
TE Connectivity
Buy Now
|
Compare Parts:
1-154719-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |