-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0774
|
Newark | Rcpt Housing, Nylon 6.6 Gf, Natural, Accessory Type:Receptacle Housing, For Use With:Amp Positive Lock 250 Series Connectors, Product Range:Positive Lock 250 Series Rohs Compliant: Yes |Te Connectivity 1-154719-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 / $0.1180 | Buy Now |
DISTI #
A106865-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13721 In Stock |
|
$0.0700 / $0.1600 | Buy Now |
DISTI #
1-154719-0
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 1-154719-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0574 | Buy Now |
DISTI #
571-1-154719-0
|
Mouser Electronics | Terminals POSILOK RECEPTACLE RoHS: Compliant | 44559 |
|
$0.0560 / $0.1700 | Buy Now |
DISTI #
V72:2272_14370548
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1122 |
|
$0.0841 / $0.1600 | Buy Now |
DISTI #
70971779
|
RS | Positive Lock, PL 250 REC HSG 1P NYLON NAT | TE Connectivity 1-154719-0 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 | RFQ |
|
Future Electronics | 1 Position 6.35mm Pitch Female Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.0500 / $0.0576 | Buy Now |
DISTI #
AMP1-154719-0
|
Heilind Electronics | PL 250 REC HSG 1P NYLON NAT | Americas - 0 in Stock |
|
$0.0618 / $0.0646 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 1P NYLON NAT RoHS: Compliant |
20000 In Stock |
|
$0.0499 / $0.0627 | Buy Now |
DISTI #
1-154719-0
|
TTI | Terminals POSILOK RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 9000 In Stock |
|
$0.0520 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-154719-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-154719-0
TE Connectivity
PL 250 REC HSG 1P NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |