-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546931-0) 10P UNSHROUD 5.0 HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9328
|
Newark | 10P Unshroud 5.0 Hdr, high Temp |Amp Te Connectivity 1-1546931-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $3.1200 | Buy Now |
DISTI #
10N9922
|
Newark | 10P Unshroud 5.0 Hdr, high Temp |Te Connectivity 1-1546931-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.9100 | Buy Now |
DISTI #
A97971-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
443 In Stock |
|
$1.3965 / $2.4300 | Buy Now |
DISTI #
1-1546931-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-1546931-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2847 / $1.5460 | Buy Now |
DISTI #
571-1-1546931-0
|
Mouser Electronics | Pluggable Terminal Blocks TERM BLOCK HDR 10PS 5MM UNSHROUD RoHS: Compliant | 608 |
|
$1.2500 / $2.4300 | Buy Now |
|
Future Electronics | 10 Position 5.0 mm Vertical Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.2900 / $1.3900 | Buy Now |
DISTI #
AMP1-1546931-0
|
Heilind Electronics | 10P UNSHROUD 5.0 HDRHIGH TEMP | Americas - 0 in Stock |
|
$1.0528 / $1.6496 | Buy Now |
|
Onlinecomponents.com | 10P UNSHROUD 5.0 HDR,HIGH TEMP RoHS: Compliant |
1200 In Stock |
|
$0.8490 / $1.7320 | Buy Now |
DISTI #
68020209
|
Verical | Conn Unshrouded Header M 10 POS 5mm Solder ST Top Entry Thru-Hole Carton Min Qty: 100 Package Multiple: 100 Date Code: 1342 | Americas - 1200 |
|
$1.5056 / $2.2914 | Buy Now |
DISTI #
1-1546931-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-1546931-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2847 / $1.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546931-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546931-0
TE Connectivity
(1-1546931-0) 10P UNSHROUD 5.0 HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |