-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546821-0) 6DBL-10-007=6 SERIES ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546821-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546821-0
TE Connectivity
(1-1546821-0) 6DBL-10-007=6 SERIES ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1546821-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546821-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72410-50 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 72410-50 |
72R710-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 72R710-56 |
3-1437653-8 | Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-1546821-0 vs 3-1437653-8 |
72410-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 72410-E |
72R910-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 72R910-56 |
75710-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 75710-56 |
72410-P | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 72410-P |
DT-49-B01W-10 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1-1546821-0 vs DT-49-B01W-10 |
72410-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1-1546821-0 vs 72410-C |
1-1546466-0 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546821-0 vs 1-1546466-0 |