-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8953
|
Newark | 11P.437" Dr Barrier, w/Bnd Scrw |Buchanan Te Connectivity 1-1546670-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.5800 | Buy Now |
DISTI #
1-1546670-1-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.437" Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4981 | Buy Now |
DISTI #
1-1546670-1
|
Avnet Americas | Conn Barrier Strip 22 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546670-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$3.9166 / $4.4219 | Buy Now |
DISTI #
571-1-1546670-1
|
Mouser Electronics | Barrier Terminal Blocks 11P VERT BARRER STRP 11.10MM 25A BLACK RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$3.7200 | Buy Now |
DISTI #
AMP1-1546670-1
|
Heilind Electronics | 11P.437 DR BARRIER,W/BND SCRW | Americas - 0 in Stock |
|
$3.7533 / $3.8093 | Buy Now |
|
Onlinecomponents.com | 11P.437" DR BARRIER,W/BND SCRW RoHS: Compliant | 0 |
|
$3.9200 / $10.7400 | Buy Now |
DISTI #
AMP1-1546670-1
|
Interstate Connecting Components | 11P.437 DR BARRIER,W/BND SCRW | 0 |
|
$3.7533 / $3.8093 | Buy Now |
DISTI #
1-1546670-1
|
Avnet Abacus | (Alt: 1-1546670-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 11P.437" DR BARRIER,W/BND SCRW RoHS: Compliant | 0 |
|
$3.9200 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546670-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546670-1
TE Connectivity
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |