-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546670-0) 10P.437" DR BARRIER,W/BND SCRW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8952
|
Newark | Terminal Block, Barrier, 10 Position, 22-14Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:11.1Mm, Rated Current:25A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546670-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 | Buy Now |
DISTI #
A98521-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.437" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4478 In Stock |
|
$2.6675 / $3.3000 | Buy Now |
DISTI #
1-1546670-0
|
Avnet Americas | Conn Barrier Strip 20 POS 11.1mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546670-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6888 / $2.9449 | Buy Now |
DISTI #
571-115466700
|
Mouser Electronics | Barrier Terminal Blocks .437 DOUBLE ROW 10P w/ binding screws RoHS: Compliant | 2458 |
|
$2.6600 / $2.8800 | Buy Now |
DISTI #
70088630
|
RS | Buchanan Conn Term Strip Barrier 10Pole 11.10mmPitch DBLRow 25A 300V | TE Connectivity 1-1546670-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 4250 |
|
$2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.5200 | Buy Now |
DISTI #
AMP1-1546670-0
|
Heilind Electronics | 10P.437 DR BARRIERW/BND SCRW | Americas - 0 in Stock |
|
$3.1383 | Buy Now |
|
Onlinecomponents.com | 10P.437" DR BARRIER,W/BND SCRW RoHS: Compliant | 0 |
|
$2.7000 / $7.9400 | Buy Now |
DISTI #
1-1546670-0
|
TTI | Barrier Terminal Blocks .437 DOUBLE ROW 10P w/ binding screws Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$2.6300 | Buy Now |
DISTI #
AMP1-1546670-0
|
Interstate Connecting Components | 10P.437 DR BARRIERW/BND SCRW | 0 |
|
$3.1383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546670-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546670-0
TE Connectivity
(1-1546670-0) 10P.437" DR BARRIER,W/BND SCRW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |