-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8926
|
Newark | 10P.433" Dr Barrier, w/Washer |Buchanan Te Connectivity 1-1546477-0 Min Qty: 4860 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
A111919-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.433" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
72 In Stock |
|
$6.6077 / $9.8600 | Buy Now |
DISTI #
1-1546477-0
|
Avnet Americas | Conn Barrier Strip 20 POS 11mm Screw ST Panel Mount 25A/Contact - Bulk (Alt: 1-1546477-0) RoHS: Compliant Min Qty: 4860 Package Multiple: 4860 Container: Bulk | 0 |
|
$3.9321 / $4.4394 | Buy Now |
DISTI #
571-1-1546477-0
|
Mouser Electronics | Barrier Terminal Blocks 10P VERT BARRER STRP 11MM 25A BLACK RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
DISTI #
V99:2348_11457553
|
Arrow Electronics | Conn Barrier Strip 20 POS 11mm Screw ST Panel Mount 25A/Contact Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1803 | Americas - 828 |
|
$0.0456 / $0.1802 | Buy Now |
DISTI #
71709874
|
RS | TE, IND Devices, Terminal Blocks and Strips, 10P.433 DR BARRIER, W/WASHER | TE Connectivity 1-1546477-0 RoHS: Compliant Min Qty: 4860 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $7.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4860 Package Multiple: 4860 Lead time: 22 Weeks Container: Box | 0Box |
|
$3.7400 | Buy Now |
DISTI #
AMP1-1546477-0
|
Heilind Electronics | 10P.433 DR BARRIERW/WASHER | Americas - 0 in Stock |
|
$3.0187 | Buy Now |
|
Onlinecomponents.com | 10P.433" DR BARRIER,W/WASHER RoHS: Compliant | 0 |
|
$4.0200 / $11.8000 | Buy Now |
DISTI #
26415234
|
Verical | Conn Barrier Strip 20 POS 11mm Screw ST Panel Mount 25A/Contact Carton RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1803 | Americas - 828 |
|
$0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546477-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546477-0
TE Connectivity
Barrier Strip Terminal Block, 25A, 2mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |