Part Details for 1-1546444-4 by TE Connectivity
Overview of 1-1546444-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546444-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1546444-4-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.325" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1546444-4
|
Avnet Americas | 4DB-W108-14=4DB ASSY - Bulk (Alt: 1-1546444-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1546444-4
|
Avnet Abacus | (Alt: 1-1546444-4) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1546444-4
1-1546444-4 CAD Models
1-1546444-4 Part Data Attributes:
|
1-1546444-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546444-4
TE Connectivity
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 1-1546444-4
This table gives cross-reference parts and alternative options found for 1-1546444-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546444-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6FG140681 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6FG140681 |
RSB6SP14130916NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1-1546444-4 vs RSB6SP14130916NN |
SSB6UG140581 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6UG140581 |
SSB6FG140702 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6FG140702 |
SSB6CG140303 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6CG140303 |
BC6-Q204-14 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs BC6-Q204-14 |
SSB6TF141501 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6TF141501 |
SSB6CE140401 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6CE140401 |
SSB6UG140500 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6UG140500 |
SSB6FE141504 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546444-4 vs SSB6FE141504 |