Part Details for 1-1546410-1 by TE Connectivity
Overview of 1-1546410-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1546410-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9322
|
Newark | Modular Conn/Ethernet Conn Rcpt W/Pc Brd/Cable |Amp Te Connectivity 1-1546410-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$56.6200 / $70.2500 | Buy Now |
DISTI #
2266-1-1546410-1-ND
|
DigiKey | CABLE MOD 8P8C JACK TO CABLE 1' Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
268 In Stock |
|
$55.6000 / $60.0500 | Buy Now |
DISTI #
A34356-ND
|
DigiKey | CABLE MOD 8P8C JACK TO CABLE 1' Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4742 | Buy Now |
DISTI #
1-1546410-1
|
Avnet Americas | Cable Assembly Cat 5 Patch 0.304m 8 POS RJ-45 RCP - Bulk (Alt: 1-1546410-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$46.4330 / $55.8770 | Buy Now |
DISTI #
571-1-1546410-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RCPT W/PC BRD/CABLE RoHS: Compliant | 5 |
|
$54.4400 / $67.5500 | Buy Now |
DISTI #
70042497
|
RS | Connector, Ethernet, Sealed RJ-45, Receptacle, IP 67, w/ Att. PCB & 12-in. Cable | TE Connectivity 1-1546410-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4800 / $54.1700 | RFQ |
|
Future Electronics | 12 Inch Cable RJ-45 Circular Sealed Receptacle and Field Installable Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$50.4800 | Buy Now |
DISTI #
AMP1-1546410-1
|
Heilind Electronics | ETHERNET RCPT W/PC BRD & | Americas - 0 in Stock |
|
$57.8676 / $58.7314 | Buy Now |
|
Onlinecomponents.com | ETHERNET RCPT W/PC BRD & CBL RoHS: Compliant |
268 Partner Stock |
|
$56.0600 / $71.3000 | Buy Now |
DISTI #
AMP1-1546410-1
|
Interstate Connecting Components | ETHERNET RCPT W/PC BRD & | 0 |
|
$57.8676 / $58.7314 | Buy Now |
Part Details for 1-1546410-1
1-1546410-1 CAD Models
1-1546410-1 Part Data Attributes:
|
1-1546410-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546410-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |