-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cover Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7051
|
Newark | Dust Cover, Accessory Type:Closure Cap, For Use With:Circular Sealed Rj-45 Receptacle Connectors, Connector Body Material:Thermoplastic Body, Product Range:-, Features:Closure Cap For Receptacles, Ip67 Rated Rohs Compliant: Yes |Te Connectivity 1-1546406-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$96.9300 / $112.1200 | Buy Now |
DISTI #
45Y9157
|
Newark | Dust Cap/Cover, Closure Cap, Circular Sealed Rj-45 Receptacle Connectors, Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 1-1546406-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$96.9300 / $112.1200 | Buy Now |
DISTI #
A34352-ND
|
DigiKey | CONN CAP FOR RJ45 RCPT CIRCULAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
818 In Stock |
|
$88.4600 | Buy Now |
DISTI #
1-1546406-1
|
Avnet Americas | Connector Accessories RJ-45 Receptacle Closure Cap - Bulk (Alt: 1-1546406-1) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$83.5086 / $100.4934 | Buy Now |
DISTI #
21M7051
|
Avnet Americas | Connector Accessories RJ-45 Receptacle Closure Cap - Bulk (Alt: 21M7051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 136 Partner Stock |
|
$107.7800 / $126.3500 | Buy Now |
DISTI #
571-1-1546406-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CLOSURE CAP W/LANYRD RoHS: Compliant | 184 |
|
$88.4600 | Buy Now |
DISTI #
70042493
|
RS | Ethernet Closure Cap, Circular, Derlin, w/Lanyard, 92.2mm L, Black | TE Connectivity 1-1546406-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 548 |
|
$18.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Box | 0Box |
|
$83.2600 | Buy Now |
DISTI #
AMP1-1546406-1
|
Heilind Electronics | EATHERNET CLOSURE CAP RECPT W/ LANYRD | Americas - 0 in Stock |
|
$104.0736 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Closure Cap - Circular Sealed RJ-45 Receptacle Connectors - Thermoplastic Body. RoHS: Compliant |
707 In Stock |
|
$86.7500 / $90.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546406-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546406-1
TE Connectivity
Connector Accessory, Cover Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ACETAL | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |