-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546399-4) 6PCR-05-007=#6 TRIBARRIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9769
|
Newark | 6Pcr-05-007=#6 Tribarrier |Te Connectivity 1-1546399-4 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.7000 | Buy Now |
DISTI #
1-1546399-4-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 560 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7110 | Buy Now |
DISTI #
1-1546399-4
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 1-1546399-4) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Container: Bulk | 0 |
|
$1.9796 / $2.3822 | Buy Now |
DISTI #
571-1-1546399-4
|
Mouser Electronics | Barrier Terminal Blocks 6PCR-05-007 #6 TRIBARRIER RoHS: Compliant | 0 |
|
$2.3700 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 140 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP1-1546399-4
|
Heilind Electronics | 6PCR-05-007=#6 TRIBARRIER | Americas - 0 in Stock |
|
$1.5388 / $2.0539 | Buy Now |
|
Onlinecomponents.com | 6PCR-05-007=#6 TRIBARRIER RoHS: Compliant | 0 |
|
$2.3000 / $3.3600 | Buy Now |
DISTI #
AMP1-1546399-4
|
Interstate Connecting Components | 6PCR-05-007=#6 TRIBARRIER | 0 |
|
$1.5388 / $2.0539 | Buy Now |
DISTI #
1-1546399-4
|
Avnet Abacus | (Alt: 1-1546399-4) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6PCR-05-007=#6 TRIBARRIER RoHS: Compliant | 0 |
|
$2.3000 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546399-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546399-4
TE Connectivity
(1-1546399-4) 6PCR-05-007=#6 TRIBARRIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1546399-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546399-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1546158-1 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1-1546399-4 vs 3-1546158-1 |