-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546306-9) 19P.374" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5412
|
Newark | Terminal Block, Barrier, 19 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:19Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546306-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1-1546306-9-ND
|
DigiKey | CONN BARRIER STRP 19CIRC 0.374" Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2929 | Buy Now |
DISTI #
1-1546306-9
|
Avnet Americas | Conn Barrier Strip 38 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 1-1546306-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$5.4794 / $6.1864 | Buy Now |
DISTI #
571-1-1546306-9
|
Mouser Electronics | Barrier Terminal Blocks BARRIER BLOCK 19P RoHS: Compliant | 0 |
|
$5.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.2000 | Buy Now |
DISTI #
AMP1-1546306-9
|
Heilind Electronics | 19P.374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$5.2509 / $5.3292 | Buy Now |
|
Onlinecomponents.com | 19P.374" DR BARRIER STRIP RoHS: Compliant | 0 |
|
$5.4900 / $15.0200 | Buy Now |
DISTI #
AMP1-1546306-9
|
Interstate Connecting Components | 19P.374 DR BARRIER STRIP | 0 |
|
$5.2509 / $5.3292 | Buy Now |
DISTI #
1-1546306-9
|
Avnet Abacus | (Alt: 1-1546306-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 19P.374" DR BARRIER STRIP RoHS: Compliant | 0 |
|
$5.4900 / $15.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546306-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546306-9
TE Connectivity
(1-1546306-9) 19P.374" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 19 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |